807-048-455-201

Heilind Number:EDA807-048-455-201
Manufacturer:EDAC
Manufacturer Number:807-048-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-455-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-455-201

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color for easy identification, this connector can handle a current of up to 5 A with confidence. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and safety. With two rows and a total of 48 positions, it offers ample connectivity options for your PCB assembly. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for secure installation. Elevate your electronic designs with this essential component, available in our selection under the Card Edge Connectors category.