807-048-455-202

Heilind Number:EDA807-048-455-202
Manufacturer:EDAC
Manufacturer Number:807-048-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-455-202

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and versatile solution for your PCB connectivity needs. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and flame retardancy. With a double-row configuration and 48 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and harsh environment use. Trust in the quality and durability of our High Temp Card Edge Connector for all your board-to-board PCB connection needs.