807-048-455-204

Heilind Number:EDA807-048-455-204
Manufacturer:EDAC
Manufacturer Number:807-048-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-455-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-455-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, meticulously designed for durability and reliability in demanding electronic applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal heat resistance and flame retardancy. With two rows of precision-machined copper alloy contacts, rated for 5A current, it guarantees seamless connectivity. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission across its 48 positions. Its straight mount orientation eases installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures consistent performance in harsh environments. Trust in this connector for secure board-to-board connections, meeting the highest standards of quality and performance.