807-048-455-207

Heilind Number:EDA807-048-455-207
Manufacturer:EDAC
Manufacturer Number:807-048-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-455-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-455-207

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for robust and reliable board-to-board PCB connections in high-temperature environments. Designed for industrial applications, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety compliance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers high-speed connectivity with low signal interference. Featuring 48 positions, this connector provides ample room for secure and efficient data transmission. Its straight mount orientation and compact design make it easy to integrate into any PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Trust in the quality and durability of our High Temp Card Edge Connector for your connectivity needs.