807-048-455-208

Heilind Number:EDA807-048-455-208
Manufacturer:EDAC
Manufacturer Number:807-048-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-455-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-455-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in demanding industrial environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only stands out visually but also offers exceptional heat resistance. Featuring two rows of precision-machined copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it ensures secure and efficient signal transmission. With a generous 48 positions, this connector can accommodate multiple connections with ease. Its straight mount orientation allows for seamless installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications where reliability is paramount. Trust in our High Temp Card Edge Connector to deliver superior performance and longevity in your projects.