807-048-455-212

Heilind Number:EDA807-048-455-212
Manufacturer:EDAC
Manufacturer Number:807-048-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-455-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-455-212

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient PCB connectivity in high-temperature environments. Designed with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, it offers seamless and secure connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing accommodate 48 positions, allowing for versatile and customizable configurations. Whether you're designing industrial equipment or aerospace systems, this connector, rated for an impressive operating temperature range of -40 to 105°C, guarantees peak performance in even the harshest conditions. Trust in our Card Edge Connector to deliver unparalleled quality and longevity to your projects.