807-048-456-201

Heilind Number:EDA807-048-456-201
Manufacturer:EDAC
Manufacturer Number:807-048-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-456-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-456-201

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With two rows of copper alloy contacts offering a total of 48 positions, it provides ample connectivity for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide variety of environments. Its straight mount orientation ensures compatibility with standard PCB layouts. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and efficient board-to-board connections in your electronic designs.