807-048-456-202

Heilind Number:EDA807-048-456-202
Manufacturer:EDAC
Manufacturer Number:807-048-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-456-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-456-202

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board connections in high-temperature environments. Featuring a vibrant green color for easy identification, this connector is designed for optimal performance with an amperage rating of 5 A. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless connectivity for up to 48 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable functionality in even the most demanding conditions. Trust in our High Temp Card Edge Connector for superior performance and peace of mind in your PCB applications.