807-048-456-208

Heilind Number:EDA807-048-456-208
Manufacturer:EDAC
Manufacturer Number:807-048-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-456-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-456-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connections in demanding electronic applications. This green connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety compliance. With two rows of precision-machined copper alloy contacts, it delivers high conductivity and signal integrity for optimal performance. The .156-inch pitch and .2-inch row spacing accommodate 48 positions, providing ample connectivity options. Operating flawlessly in temperature extremes ranging from -40 to 105°C, this connector is ideal for industrial, automotive, and aerospace environments. Its straight mount orientation offers easy installation on PCBs, making it a versatile solution for board-to-board connections. Trust in the quality and reliability of our High Temp Card Edge Connector for your critical electronic systems.