807-048-456-212

Heilind Number:EDA807-048-456-212
Manufacturer:EDAC
Manufacturer Number:807-048-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-456-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-456-212

Detailed Description

Introducing our 807-048-456-212 High Temp Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity in high-temperature environments. Engineered for reliability and performance, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 48 positions each, and a contact material of Copper Alloy, it offers optimal conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing facilitate easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where resilience is key. Trust in our product to deliver consistent, high-quality performance for your connectivity needs.