807-048-458-201

Heilind Number:EDA807-048-458-201
Manufacturer:EDAC
Manufacturer Number:807-048-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-458-201

Detailed Description

Introducing our high-performance 807-048-458-201 High Temp Card Edge Connector, designed for seamless board-to-board connectivity in demanding applications. Crafted with precision and durability in mind, this connector features a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a robust copper alloy contact material and a 2-row configuration, it offers enhanced conductivity and stability. The .156-inch pitch and .2-inch row spacing accommodate 48 positions, perfect for high-density PCB layouts. Its right-angle mount orientation allows for efficient space utilization while delivering a seamless connection every time. Trust in the 807-048-458-201 for your critical connectivity needs.