807-048-458-202

Heilind Number:EDA807-048-458-202
Manufacturer:EDAC
Manufacturer Number:807-048-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-458-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-458-202

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, a vital component for seamless PCB connectivity in demanding environments. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring flame resistance and reliability even in high-temperature conditions. With two rows of copper alloy contacts, each offering a secure .156-inch pitch and .2-inch row spacing, it facilitates precise and efficient board-to-board connections. Featuring 48 positions and a 5A amperage rating, it is ideal for high-density applications. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse industrial settings. Trust in this Green Card Edge Connector to deliver uncompromising performance and durability, making it an essential choice for your connectivity needs.