807-048-458-204

Heilind Number:EDA807-048-458-204
Manufacturer:EDAC
Manufacturer Number:807-048-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-458-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-458-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. With a vibrant green color for easy identification, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. Perfect for applications requiring a steady power supply, it boasts a 5 A amperage rating and is capable of accommodating up to 48 positions across two rows. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise and secure connections. Engineered for versatility, this connector is suitable for right-angle mounting on PCBs, with an operating temperature range of -40 to 105°C. Trust in its quality and performance for seamless board-to-board connectivity in a wide range of electronic devices and systems.