807-048-458-207

Heilind Number:EDA807-048-458-207
Manufacturer:EDAC
Manufacturer Number:807-048-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-458-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for demanding applications where reliability and performance are paramount. Engineered with precision, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers seamless connectivity for up to 48 positions, ideal for complex circuitry. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industries. Trust in its exceptional quality to power your electronic devices with confidence.