807-048-458-208

Heilind Number:EDA807-048-458-208
Manufacturer:EDAC
Manufacturer Number:807-048-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-458-208

Detailed Description

Upgrade your high temperature applications with our 807-048-458-208 High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable connectivity even in extreme conditions. With a current rating of 5A, it provides ample power for your PCB connections. Its two-row design with 48 positions offers versatility for your connectivity needs. The right-angle mount orientation allows for easy installation on your PCB, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for industrial, automotive, and other high-temperature applications. Trust in the quality and performance of our card edge connector to meet your connectivity requirements with ease.