807-048-459-201

Heilind Number:EDA807-048-459-201
Manufacturer:EDAC
Manufacturer Number:807-048-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-459-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-459-201

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable board-to-board connections in high-temperature environments. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With two rows of copper alloy contacts, each rated for 5 A, it provides secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the right-angle mount orientation allows for seamless integration. With 48 positions available, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for industrial and electronic applications. Trust in its quality and dependability for your next project.