807-048-459-202

Heilind Number:EDA807-048-459-202
Manufacturer:EDAC
Manufacturer Number:807-048-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-459-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in challenging environments. This green connector, featuring a robust UL 94V-0 Diallyl Phthalate housing, is engineered to withstand extreme temperatures ranging from -40 to 105 °C without compromising performance. With a dual-row configuration and a total of 48 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure mating. Perfect for board-to-board connections, this right-angle mount connector is rated for 5 A of current, making it ideal for high-power applications. Trust in the quality and reliability of this essential component for your electronic systems.