807-048-459-204

Heilind Number:EDA807-048-459-204
Manufacturer:EDAC
Manufacturer Number:807-048-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-459-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-459-204

Detailed Description

Introducing the 807-048-459-204 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safe and secure operation even in high-temperature environments. With two rows of copper alloy contacts, each capable of handling up to 5A of current, this connector offers a total of 48 positions for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing, coupled with a right-angle mount orientation, facilitate easy and space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and industrial automation. Trust in the 807-048-459-204 to deliver exceptional performance and longevity in your electronic designs.