807-048-459-207

Heilind Number:EDA807-048-459-207
Manufacturer:EDAC
Manufacturer Number:807-048-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-459-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-459-207

Detailed Description

Introducing the 807-048-459-207 High Temp Card Edge Connector, designed for seamless board-to-board PCB connections in high-temperature environments. With a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in the most demanding conditions. The two-row design, featuring 48 copper alloy contacts, offers enhanced connectivity and signal integrity. Operating at temperatures ranging from -40 to 105 °C, it is perfect for industrial and automotive applications. The right-angle mount orientation allows for easy installation, while the vibrant green color adds a touch of visual appeal to any PCB assembly. Trust in the superior quality and performance of this connector for your critical electronic systems.