807-048-459-208

Heilind Number:EDA807-048-459-208
Manufacturer:EDAC
Manufacturer Number:807-048-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-459-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-459-208

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections. Designed for high-performance applications, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a dual-row configuration and 48 positions, it offers ample connectivity for your projects. The contact material is crafted from Copper Alloy, ensuring excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Its right-angle mount orientation allows for convenient installation, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Trust in the quality and performance of our High Temp Card Edge Connector for all your PCB connectivity needs.