807-048-459-212

Heilind Number:EDA807-048-459-212
Manufacturer:EDAC
Manufacturer Number:807-048-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-459-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal durability and reliability in demanding applications. Featuring a vibrant green color, this connector is not only visually appealing but also stands out for its exceptional performance. With a current rating of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame retardancy and safety. Boasting two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it provides seamless connectivity for up to 48 positions. Its right-angle mount orientation offers flexibility in PCB assembly. Engineered to withstand extreme conditions, it has an operating temperature range of -40 to 105°C. Trust in our Card Edge Connector to deliver unmatched quality and performance for your electronic devices.