807-048-460-201

Heilind Number:EDA807-048-460-201
Manufacturer:EDAC
Manufacturer Number:807-048-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-460-201

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability and performance, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a dual-row configuration and 48 positions, it offers ample connectivity options for your application. The contact material, crafted from Copper Alloy, ensures secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and a pitch of .156 inches make installation a breeze. Trust in the quality and dependability of our High Temp Card Edge Connector for seamless board-to-board connectivity in your projects.