807-048-460-202

Heilind Number:EDA807-048-460-202
Manufacturer:EDAC
Manufacturer Number:807-048-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-460-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-460-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This connector, featuring a vibrant Green color, is built to withstand even the most extreme operating conditions, with a temperature range of -40 to 105 °C. Its robust housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The two rows of 48 copper alloy contacts provide secure and efficient power transmission, with a pitch of .156 in and row spacing of .2 in for precise alignment. With a 5 A amperage rating, this connector is ideal for high-power applications. Its straight mount orientation simplifies installation, making it perfect for a wide range of industrial and electronic devices. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.