807-048-460-204

Heilind Number:EDA807-048-460-204
Manufacturer:EDAC
Manufacturer Number:807-048-460-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-460-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-460-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only stands out visually but also offers exceptional durability and heat resistance. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient board-to-board connections with a total of 48 positions. The straight mount orientation and .2-inch row spacing make installation a breeze. Plus, with an operating temperature range of -40 to 105°C, you can trust this connector to perform flawlessly even in extreme conditions. Ideal for a wide range of applications in the electronics industry, this Card Edge Connector sets a new standard for quality and performance. Trust in its superior design to meet your connectivity needs with precision and reliability.