807-048-460-207

Heilind Number:EDA807-048-460-207
Manufacturer:EDAC
Manufacturer Number:807-048-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-460-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-460-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed for high temperature environments, this connector ensures optimal performance even in demanding conditions. Its vibrant green color not only adds a touch of visual appeal but also makes it easy to identify in crowded circuitry. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, you can trust in its longevity and conductivity. Featuring two rows of 48 positions with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options for your application. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees seamless functionality in a wide range of climates. Trust in the quality and performance of our High Temp Card Edge Connector for all your board to board PCB connection needs.