807-048-460-208

Heilind Number:EDA807-048-460-208
Manufacturer:EDAC
Manufacturer Number:807-048-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-460-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-460-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high performance and safety compliance. With two rows of 48 copper alloy contacts, it offers a robust and secure connection, perfect for high-speed data transmission. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation on circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where durability and stability are paramount. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.