807-048-460-212

Heilind Number:EDA807-048-460-212
Manufacturer:EDAC
Manufacturer Number:807-048-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-460-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-460-212

Detailed Description

Introducing our 807-048-460-212 High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green color, this connector stands out while offering exceptional performance. With a robust UL 94V-0 Diallyl Phthalate housing, it ensures durability and safety in high-temperature applications. The two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, provide a total of 48 positions for seamless connectivity. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of electronic devices. Trust in its quality, trust in its performance.