807-048-520-207

Heilind Number:EDA807-048-520-207
Manufacturer:EDAC
Manufacturer Number:807-048-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-520-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-520-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this highly durable connector is designed for optimal performance, even in the most demanding conditions. With a maximum amperage of 5A and housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable power transmission. The connector boasts two rows with a total of 48 positions, crafted with copper alloy contacts for efficient signal transfer. Operating flawlessly at temperatures ranging from -40 to 105°C, it offers versatility and durability in various applications. Perfect for use in PCB assemblies, this straight-mount connector guarantees secure and seamless board-to-board connections. Explore our range of PCB connectors for top-quality solutions in connectivity.