807-048-520-212

Heilind Number:EDA807-048-520-212
Manufacturer:EDAC
Manufacturer Number:807-048-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-520-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-520-212

Detailed Description

Discover high-performance connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and compliance. With two rows of copper alloy contacts, it delivers superior conductivity, perfect for high-speed data transmission. The .156-inch pitch and .2-inch row spacing, along with 48 positions, offer seamless integration for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for easy installation and secure connections every time. Elevate your connectivity solutions with this essential component.