807-048-522-201

Heilind Number:EDA807-048-522-201
Manufacturer:EDAC
Manufacturer Number:807-048-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-522-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-522-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a rugged construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in high-temperature conditions. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connection with 48 positions. The straight mount orientation and row spacing of .2 inches provide easy installation and alignment. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Trust in its quality and durability for seamless connectivity in your projects.