807-048-522-203

Heilind Number:EDA807-048-522-203
Manufacturer:EDAC
Manufacturer Number:807-048-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-522-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-522-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in even the most demanding environments. Featuring a vibrant green color for easy identification, this connector offers a robust amperage of 5 A, making it suitable for various power applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety compliance. With two rows of high-quality Copper Alloy contacts, a pitch of .156 inches, and 48 positions, this connector facilitates efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for board-to-board connections, this connector is a reliable solution for your PCB assembly needs.