807-048-522-204

Heilind Number:EDA807-048-522-204
Manufacturer:EDAC
Manufacturer Number:807-048-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-522-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-522-204

Detailed Description

Enhance your PCB connections with this high-temp card edge connector in a vibrant green hue. Engineered for durability and performance, it features a double-row design with a total of 48 positions, ensuring seamless connectivity. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability, even in harsh operating conditions with temperatures ranging from -40 to 105°C. Crafted with precision, the contact material is copper alloy, offering excellent conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates efficient board-to-board communication. Its straight mount orientation further simplifies installation processes. Perfect for a wide range of applications, this connector is a must-have in any electronic setup.