807-048-522-208

Heilind Number:EDA807-048-522-208
Manufacturer:EDAC
Manufacturer Number:807-048-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-522-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-522-208

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With a 48-position, 2-row configuration and a pitch of .156 inches, it ensures secure and efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where performance is critical. Trust in our Card Edge Connector for robust and consistent power delivery, meeting your needs with uncompromising quality.