807-048-522-212

Heilind Number:EDA807-048-522-212
Manufacturer:EDAC
Manufacturer Number:807-048-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-522-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-522-212

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row configuration and a total of 48 positions, it offers ample connectivity options for your application. The contact material, crafted from high-quality Copper Alloy, ensures reliable and efficient signal transmission. A pitch of .156 inches and row spacing of .2 inches facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted functionality even in extreme conditions. Trust in its straight mount orientation for a secure and stable connection, meeting the highest standards of performance and durability. Elevate your PCB design with this essential component, a must-have in any professional toolkit.