807-048-540-201

Heilind Number:EDA807-048-540-201
Manufacturer:EDAC
Manufacturer Number:807-048-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-540-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-540-201

Detailed Description

Enhance your high-temperature PCB connections with this rugged Card Edge Connector in a vibrant green hue. Designed for reliable performance, it features copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing. With a double-row configuration and 48 positions, it offers ample connectivity options for your electronic assemblies. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating efficiently in extreme temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your board-to-board connections with this essential component.