807-048-540-202

Heilind Number:EDA807-048-540-202
Manufacturer:EDAC
Manufacturer Number:807-048-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-540-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-540-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Engineered for durability, this essential component features a 5 A amperage capacity, perfect for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. Designed with precision, it boasts two rows of 48 positions each, allowing for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. With a straight mount orientation, it's ideal for a variety of electronic setups. Elevate your project with this essential connector, a must-have in any PCB assembly.