807-048-540-203

Heilind Number:EDA807-048-540-203
Manufacturer:EDAC
Manufacturer Number:807-048-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-540-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-540-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for efficiency and durability, this essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring high performance even in extreme temperatures ranging from -40 to 105°C. With a double row configuration and 48 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide reliable and secure connections, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether you're in the industrial, automotive, or aerospace sector, this connector is a versatile solution for your board-to-board connectivity needs. Trust in its 5A amperage rating and straight mount orientation for optimal performance in any application. Elevate your PCB design with this essential component, meticulously crafted for quality and precision.