807-048-540-212

Heilind Number:EDA807-048-540-212
Manufacturer:EDAC
Manufacturer Number:807-048-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-540-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-540-212

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durable performance, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity even in demanding environments. With 48 positions across 2 rows and a pitch of .156 inches, this connector offers ample connectivity for your needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.