807-048-542-201

Heilind Number:EDA807-048-542-201
Manufacturer:EDAC
Manufacturer Number:807-048-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-542-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-542-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a 5A amperage and features a durable UL 94V-0 Diallyl Phthalate housing. With two rows of 48 copper alloy contacts, it ensures secure and efficient transmission. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation facilitates easy installation. Operating seamlessly within a wide temperature range of -40 to 105°C, it's ideal for industrial applications that require robust performance. Upgrade your PCB assembly with this essential component for seamless board-to-board connections.