807-048-542-207

Heilind Number:EDA807-048-542-207
Manufacturer:EDAC
Manufacturer Number:807-048-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-542-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-542-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green hue. Engineered for durability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With two rows of copper alloy contacts, each offering 48 positions and a pitch of .156 inches, it guarantees seamless data transmission. The straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this connector for a high amperage of 5A and superior connectivity in your electronic projects. Explore our range of connectors for a complete solution to your PCB needs.