807-048-542-212

Heilind Number:EDA807-048-542-212
Manufacturer:EDAC
Manufacturer Number:807-048-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-542-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-542-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance. With two rows and 48 positions, it provides ample connectivity options for your applications. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise and secure board-to-board connections. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial settings. Whether you need a straight mount orientation or a custom configuration, this connector delivers the versatility and performance you demand. Elevate your connectivity solutions with this essential component.