807-048-555-201

Heilind Number:EDA807-048-555-201
Manufacturer:EDAC
Manufacturer Number:807-048-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-555-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance in demanding environments, this connector boasts a current rating of 5A and features a housing crafted from UL 94V-0 Diallyl Phthalate for superior durability. With two rows of 48 positions each, it offers ample connectivity options while ensuring efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your circuitry. Suitable for a wide range of applications, this connector is built to withstand extreme temperatures, operating seamlessly in environments ranging from -40 to 105°C. Whether you're working on a commercial project or a personal endeavor, this connector is a must-have for achieving seamless board-to-board connections. Trust in its straight mount orientation for secure installation and experience the convenience of streamlined data transfer in your PCB designs. Elevate your connectivity solutions with this essential component.