807-048-555-208

Heilind Number:EDA807-048-555-208
Manufacturer:EDAC
Manufacturer Number:807-048-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-555-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-555-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for high performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers seamless integration for your 48-position board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions while maintaining optimal functionality. Upgrade your system with this essential component, meeting the highest standards of quality and performance in electronic connectivity.