807-048-556-201

Heilind Number:EDA807-048-556-201
Manufacturer:EDAC
Manufacturer Number:807-048-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-556-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also packs a punch with a 5 A amperage rating. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures exceptional durability. With two rows and 48 positions, it offers ample space for your connections, while the copper alloy contact material guarantees efficient conductivity. The .156-inch pitch and .2-inch row spacing make for easy and secure installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications in the world of PCB connectors.