807-048-556-202

Heilind Number:EDA807-048-556-202
Manufacturer:EDAC
Manufacturer Number:807-048-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-556-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-556-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Engineered for reliable performance, this connector boasts a 5A amperage rating and features a durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic projects. The straight mount orientation and operating temperature range of -40 to 105°C ensure versatility and functionality in various environments. Perfect for Board To Board PCB connections, this connector with 48 positions guarantees secure and efficient data transmission. Elevate your design with this essential component.