807-048-556-204

Heilind Number:EDA807-048-556-204
Manufacturer:EDAC
Manufacturer Number:807-048-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-556-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-556-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also delivers exceptional performance. With a low amperage of 5 A, it is ideal for various applications. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in high-temperature environments. Boasting two rows and 48 positions, it offers ample connectivity options. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation on PCBs. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial settings. Upgrade your connectivity solutions with this essential component.