807-048-556-207

Heilind Number:EDA807-048-556-207
Manufacturer:EDAC
Manufacturer Number:807-048-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-556-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, this connector guarantees superior performance and durability. Featuring two rows with 48 positions in a .156-inch pitch, it ensures reliable connectivity for your electronic components. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is designed to withstand even the harshest environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB assembly with this essential component.