807-048-558-203

Heilind Number:EDA807-048-558-203
Manufacturer:EDAC
Manufacturer Number:807-048-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-558-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for rigorous environments, this essential component features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a robust copper alloy contact material and a 5A amperage capacity, it ensures reliable power transmission. The connector boasts a double-row configuration, offering 48 positions with a pitch of .156 inches and a row spacing of .2 inches. Its right-angle mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105°C ensures performance in diverse applications. Upgrade your setup with this high-quality connector, a vital element in our extensive range of PCB solutions.