807-048-558-204

Heilind Number:EDA807-048-558-204
Manufacturer:EDAC
Manufacturer Number:807-048-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-558-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-558-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for optimal performance. With a double-row configuration and 48 positions, it offers ample connectivity options for your PCB needs. The right-angle mount orientation allows for versatile installation, while the .156-inch pitch and .2-inch row spacing ensure precise connections. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications requiring robust and dependable board-to-board connectivity. Elevate your projects with this essential component.