807-048-558-207

Heilind Number:EDA807-048-558-207
Manufacturer:EDAC
Manufacturer Number:807-048-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-558-207

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in vibrant green. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features a double row layout with 48 positions for advanced functionality. The contact material is crafted from copper alloy, ensuring reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless integration. With a 5A amperage and a right-angle mount orientation, it's perfect for various applications. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any tech enthusiast. Elevate your projects with this essential component.